Panasonic 68μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V680

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.79

(exc. VAT)

£12.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.158£10.79
50 - 245£1.746£8.73
250 - 495£1.324£6.62
500 - 995£1.07£5.35
1000 +£1.042£5.21

*price indicative

RS Stock No.:
526-2225
Mfr. Part No.:
EEUED2V680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

1.1A

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links