Panasonic 33μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V330S
- RS Stock No.:
- 526-2180
- Mfr. Part No.:
- EEUED2V330S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.82
(exc. VAT)
£8.185
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.364 | £6.82 |
50 - 245 | £1.07 | £5.35 |
250 - 495 | £0.804 | £4.02 |
500 - 995 | £0.666 | £3.33 |
1000 + | £0.648 | £3.24 |
*price indicative
- RS Stock No.:
- 526-2180
- Mfr. Part No.:
- EEUED2V330S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 350V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Ripple Current | 640mA | |
Series | ED RADIAL | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 350V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 640mA | ||
Series ED RADIAL | ||
Polarised Polar | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V330S
- Rubycon 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 350BXC68MEFC18X25
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274002
- Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V220
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274001
- Panasonic 33μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V330
- Panasonic 15μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V150
- Panasonic 47μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V470S