Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V220
- RS Stock No.:
- 526-2174
- Mfr. Part No.:
- EEUED2V220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.65
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.93 | £4.65 |
50 - 245 | £0.726 | £3.63 |
250 - 495 | £0.548 | £2.74 |
500 - 995 | £0.418 | £2.09 |
1000 + | £0.408 | £2.04 |
*price indicative
- RS Stock No.:
- 526-2174
- Mfr. Part No.:
- EEUED2V220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 350V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Series | ED RADIAL | |
Ripple Current | 480mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 350V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Series ED RADIAL | ||
Ripple Current 480mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V220
- Rubycon 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 350BXC68MEFC18X25
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274002
- Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V220
- Panasonic 82μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V820S
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274001
- Panasonic 33μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V330
- Panasonic 15μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V150