Panasonic 10μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V100

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.57

(exc. VAT)

£4.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 115 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.714£3.57
50 - 245£0.53£2.65
250 - 495£0.358£1.79
500 - 995£0.286£1.43
1000 +£0.28£1.40

*price indicative

Packaging Options:
RS Stock No.:
526-2168
Mfr. Part No.:
EEUED2V100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Polarised

Polar

Ripple Current

350mA

Series

ED RADIAL

Tolerance

±20%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links