Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E182L
- RS Stock No.:
- 526-1468
- Mfr. Part No.:
- EEUFM1E182L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.958 | £4.79 |
50 - 245 | £0.606 | £3.03 |
250 - 495 | £0.522 | £2.61 |
500 - 995 | £0.504 | £2.52 |
1000 + | £0.492 | £2.46 |
*price indicative
- RS Stock No.:
- 526-1468
- Mfr. Part No.:
- EEUFM1E182L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1800µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 7000h | |
Series | FM-A | |
Ripple Current | 3.63A | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Series FM-A | ||
Ripple Current 3.63A | ||
Polarised Polar | ||
Tolerance ±20% | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E182L
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole