Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C680

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 515 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.25£1.25
50 - 95£0.15£0.75
100 - 245£0.10£0.50
250 - 495£0.09£0.45
500 +£0.074£0.37

*price indicative

RS Stock No.:
526-1395
Mfr. Part No.:
EEUFM1C680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Series

FM-A

Polarised

Polar

Tolerance

±20%

Ripple Current

280mA

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links