Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C331

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
  • Plus 195 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.374£1.87
50 - 245£0.268£1.34
250 - 495£0.16£0.80
500 - 995£0.118£0.59
1000 +£0.114£0.57

*price indicative

Packaging Options:
RS Stock No.:
526-1339
Mfr. Part No.:
EEUFM1C331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Ripple Current

950mA

Series

FM-A

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links