Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A681L
- RS Stock No.:
- 526-1250
- Mfr. Part No.:
- EEUFM1A681L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 565 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.35 | £1.75 |
50 - 245 | £0.188 | £0.94 |
250 - 495 | £0.16 | £0.80 |
500 - 995 | £0.156 | £0.78 |
1000 + | £0.152 | £0.76 |
*price indicative
- RS Stock No.:
- 526-1250
- Mfr. Part No.:
- EEUFM1A681L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 3000h | |
Ripple Current | 1.24A | |
Series | FM-A | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Ripple Current 1.24A | ||
Series FM-A | ||
Tolerance ±20% | ||
Polarised Polar | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A681L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A222
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A821
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160275034
- Panasonic 1200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A681