Panasonic 150μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J151
- RS Stock No.:
- 526-0960
- Mfr. Part No.:
- EEUFM0J151
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.62
(exc. VAT)
£0.745
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 4,070 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.124 | £0.62 |
*price indicative
- RS Stock No.:
- 526-0960
- Mfr. Part No.:
- EEUFM0J151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Polarised | Polar | |
Ripple Current | 280mA | |
Series | FM-A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Polarised Polar | ||
Ripple Current 280mA | ||
Series FM-A | ||
Tolerance ±20% | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J151
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole