Panasonic 1500μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H152L
- RS Stock No.:
- 449-1113
- Mfr. Part No.:
- EEUFC1H152L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.782
(exc. VAT)
£0.938
(inc. VAT)
- RS Stock No.:
- 449-1113
- Mfr. Part No.:
- EEUFC1H152L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1500µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Equivalent Series Resistance | 25mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Ripple Current | 2.79A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Equivalent Series Resistance 25mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Ripple Current 2.79A | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.