Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C152L

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.91

(exc. VAT)

£4.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 960 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.782£3.91
50 - 245£0.60£3.00
250 - 495£0.428£2.14
500 - 995£0.388£1.94
1000 +£0.376£1.88

*price indicative

Packaging Options:
RS Stock No.:
449-0996
Mfr. Part No.:
EEUFC1C152L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Leakage Current

3 μA

Ripple Current

1.815A

Polarised

Polar

Equivalent Series Resistance

35mΩ

Series

FC Radial

Tolerance

±20%

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links