Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G220

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.04

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.208£6.04
50 - 245£0.956£4.78
250 - 495£0.706£3.53
500 - 995£0.534£2.67
1000 +£0.51£2.55

*price indicative

Packaging Options:
RS Stock No.:
434-0318
Mfr. Part No.:
EEUED2G220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

500mA

Polarised

Polar

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links