Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E470
- RS Stock No.:
- 434-0267
- Mfr. Part No.:
- EEUED2E470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 435 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.102 | £5.51 |
50 - 245 | £0.868 | £4.34 |
250 - 495 | £0.66 | £3.30 |
500 - 995 | £0.502 | £2.51 |
1000 + | £0.49 | £2.45 |
*price indicative
- RS Stock No.:
- 434-0267
- Mfr. Part No.:
- EEUED2E470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Series | ED RADIAL | |
Ripple Current | 920mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series ED RADIAL | ||
Ripple Current 920mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E470
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E820MHD
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E330MHD
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL470MJ25S
- RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole