Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUED2C331
- RS Stock No.:
- 434-0239
- Mfr. Part No.:
- EEUED2C331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £3.048 | £15.24 |
50 - 245 | £2.154 | £10.77 |
250 - 495 | £1.698 | £8.49 |
500 - 995 | £1.654 | £8.27 |
1000 + | £1.61 | £8.05 |
*price indicative
- RS Stock No.:
- 434-0239
- Mfr. Part No.:
- EEUED2C331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Series | ED RADIAL | |
Tolerance | ±20% | |
Ripple Current | 2A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series ED RADIAL | ||
Tolerance ±20% | ||
Ripple Current 2A | ||
Polarised Polar | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C331
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL820MJ25S
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL221ML25S
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL101MK20S