Vishay 1000 μF Capacitor 50V dc, Radial, Through Hole - MAL213661102E3 Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.70

(exc. VAT)

£21.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 425 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£3.54£17.70
25 - 45£2.658£13.29
50 - 120£2.478£12.39
125 - 245£2.30£11.50
250 +£2.122£10.61

*price indicative

Packaging Options:
RS Stock No.:
393-8015
Mfr. Part No.:
MAL213661102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Packaging

Tape & Reel

Polarity

Polar

Height

31mm

Length

31mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

2.2A

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

16mm

Lead Pitch

7.5mm

Lifetime

10000 h

Standards/Approvals

EU, IEC

Tolerance

±20 %

Leakage Current

500μA

Series

136 RVI

Automotive Standard

No

136 Series


Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR

Very long useful life: 4000 h to 10 000 h at 105 °C

Very high reliability

Excellent ripple current capability

Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve

Charge and discharge proof

Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Related links