KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A473MF063

Bulk discount available

Subtotal (1 unit)*

£35.73

(exc. VAT)

£42.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 28 October 2025
  • Plus 96 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£35.73
5 - 9£33.63
10 - 24£32.72
25 - 49£31.86
50 +£31.04

*price indicative

Packaging Options:
RS Stock No.:
381-9138
Mfr. Part No.:
ALS30A473MF063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/63V dc/Ir, 38000 h @ +85 °C/63V dc

Leakage Current

6 mA

Polarised

Polar

Series

ALS30

Tolerance

±20%

Ripple Current

26.7A

Equivalent Series Resistance

8mΩ

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links