Panasonic 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG3R3

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 2,610 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.498£2.49
50 - 245£0.47£2.35
250 - 495£0.44£2.20
500 - 1245£0.398£1.99
1250 +£0.348£1.74

*price indicative

Packaging Options:
RS Stock No.:
365-4739
Mfr. Part No.:
ECA2GHG3R3
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

40mA

Polarised

Polar

Series

NHG

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links