Panasonic 10μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - ECA2CHG100
- RS Stock No.:
- 365-4565
- Mfr. Part No.:
- ECA2CHG100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.33
(exc. VAT)
£2.795
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 115 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 1,155 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.466 | £2.33 |
50 - 245 | £0.438 | £2.19 |
250 - 495 | £0.41 | £2.05 |
500 - 1245 | £0.372 | £1.86 |
1250 + | £0.326 | £1.63 |
*price indicative
- RS Stock No.:
- 365-4565
- Mfr. Part No.:
- ECA2CHG100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 70mA | |
Polarised | Polar | |
Series | NHG | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 70mA | ||
Polarised Polar | ||
Series NHG | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole - ECA2CHG100
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL820MJ25S
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL221ML25S
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole