Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A221

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.572£7.86
50 - 95£1.474£7.37
100 - 245£1.382£6.91
250 - 495£1.286£6.43
500 +£1.17£5.85

*price indicative

Packaging Options:
RS Stock No.:
315-1088
Mfr. Part No.:
EEUFC2A221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Equivalent Series Resistance

89mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

1.17A

Polarised

Polar

Tolerance

±20%

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links