Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V102
- RS Stock No.:
- 315-0754
- Mfr. Part No.:
- EEUFC1V102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.88
(exc. VAT)
£5.855
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.976 | £4.88 |
25 - 45 | £0.916 | £4.58 |
50 - 95 | £0.86 | £4.30 |
100 - 245 | £0.80 | £4.00 |
250 + | £0.726 | £3.63 |
*price indicative
- RS Stock No.:
- 315-0754
- Mfr. Part No.:
- EEUFC1V102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Length | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Equivalent Series Resistance | 30mΩ | |
Series | FC-A | |
Ripple Current | 1.945A | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 30mΩ | ||
Series FC-A | ||
Ripple Current 1.945A | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FC-A Series Aluminium Electrolytic Capacitor, 1000μF Capacitance, 35V DC Voltage - EEUFC1V102
This aluminium electrolytic capacitor offers a capacitance of 1000 μF with a voltage rating of 35V DC. With dimensions of 12.5mm in diameter and a height of 25mm, it is designed for radial, through-hole mounting. This component is suitable for a wide range of electronic applications requiring reliable performance.
Features & Benefits
• Operating temperature range of -55 °C to +105 °C ensures versatility
• Low Equivalent Series Resistance of 30 mΩ enhances efficiency
• Polarised design ensures correct orientation during installation
• Lifetime of 5000 hours reduces maintenance needs
• Ripple current rating of 1.945 A supports stable performance
• Tolerance of ±20 % allows reliable performance in varying conditions
• Low Equivalent Series Resistance of 30 mΩ enhances efficiency
• Polarised design ensures correct orientation during installation
• Lifetime of 5000 hours reduces maintenance needs
• Ripple current rating of 1.945 A supports stable performance
• Tolerance of ±20 % allows reliable performance in varying conditions
Applications
• Used in power supply circuits for stabilising voltage
• Suitable for decoupling and bypass
• Ideal for power amplifiers in audio equipment
• Utilised in electronic boards for automation systems
• Employed in frequency filtering within switching power supplies
• Suitable for decoupling and bypass
• Ideal for power amplifiers in audio equipment
• Utilised in electronic boards for automation systems
• Employed in frequency filtering within switching power supplies
What advantages does the polarised design provide in electronic circuits?
The polarised design ensures correct orientation when installed, which is critical for optimal performance and prevents potential damage due to reverse polarity.
How does the operating temperature range affect application suitability?
An operating temperature range of -55 °C to +105 °C allows this electrolytic capacitor to be used in various environments, making it suitable for demanding applications in automation and industrial settings.
What is the significance of the low Equivalent Series Resistance value?
A low ESR of 30 mΩ improves power efficiency by reducing heat generation, allowing the capacitor to function effectively over extended periods and enhancing overall system reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V471B
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V221L
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V222L
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V470
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V102