Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL204831471E3
- RS Stock No.:
- 306-3329
- Mfr. Part No.:
- MAL204831471E3
- Brand:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 195 unit(s) ready to ship
- Plus 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.968 | £9.84 |
50 - 120 | £1.478 | £7.39 |
125 - 245 | £1.18 | £5.90 |
250 - 495 | £1.084 | £5.42 |
500 + | £0.984 | £4.92 |
*price indicative
- RS Stock No.:
- 306-3329
- Mfr. Part No.:
- MAL204831471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Series | 48 | |
Ripple Current | 620mA | |
Leakage Current | 240 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series 48 | ||
Ripple Current 620mA | ||
Leakage Current 240 μA | ||
048 Series
048 RML Aluminium Radial Miniature Long Life Capacitors
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)
Related links
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole