Vishay 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL250136472E3
- RS Stock No.:
- 280-6829
- Mfr. Part No.:
- MAL250136472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£97.15
(exc. VAT)
£116.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £97.15 |
2 - 4 | £93.46 |
5 + | £89.67 |
*price indicative
- RS Stock No.:
- 280-6829
- Mfr. Part No.:
- MAL250136472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 400V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 76 x 105mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 400V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 x 105mm | ||
The Vishay aluminium capacitor has power general purpose miniaturized screw terminal with high ripple current and 1000 hours shelf life. It used as energy storage in motor drives, wind turbines, heating, ventilation, and air conditioning applications.
Up to 500 volt
± 20 % tolerance
± 20 % tolerance
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL250136472E3
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70C183QS400
- Nichicon 3900μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G392MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A471DE400
- Nichicon 1800μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G182MSEF
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NF400
- Nichicon 1200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LNY2G122MSEF
- Vishay 10000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL250136103E3