Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956471E3

Subtotal (1 box of 50 units)*

£542.80

(exc. VAT)

£651.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£10.856£542.80

*price indicative

RS Stock No.:
280-6804
Mfr. Part No.:
MAL215956471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 45mm

The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.

High reliability
Long life and insulated

Related links