Vishay 100 μF Capacitor 50V dc, Surface Mount - MAL215371101E3
- RS Stock No.:
- 280-6774
- Distrelec Article No.:
- 304-34-932
- Mfr. Part No.:
- MAL215371101E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-6774
- Distrelec Article No.:
- 304-34-932
- Mfr. Part No.:
- MAL215371101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Blister Tape on Reel | |
| Height | 14mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CECC 30301, CECC 32300, IEC 60384-18 | |
| Width | 10mm | |
| Lifetime | 2000 h | |
| Series | 153 CRV | |
| Automotive Standard | No | |
| Leakage Current | 50μA | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Tolerance ± | 20% | |
| Ripple Current | 320mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Blister Tape on Reel | ||
Height 14mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CECC 30301, CECC 32300, IEC 60384-18 | ||
Width 10mm | ||
Lifetime 2000 h | ||
Series 153 CRV | ||
Automotive Standard No | ||
Leakage Current 50μA | ||
Equivalent Series Resistance ESR 300mΩ | ||
Tolerance ± 20% | ||
Ripple Current 320mA | ||
The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.
Self healing
Charge and discharge proof
