Vishay 100 μF Capacitor 200V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 662 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£2.49
20 - 49£2.26
50 - 99£1.92
100 +£1.35

*price indicative

RS Stock No.:
280-6767
Mfr. Part No.:
MAL215262101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

200V dc

Mount Type

Through Hole

Construction

Non-Solid Electrolyte

Packaging

Taped Ammo Pack

Polarity

Polar

Length

37.5mm

Minimum Operating Temperature

-40°C

Diameter

18.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

630mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

4000 h

Tolerance

±20 %

Series

152

Automotive Standard

AEC-Q200

Dissipation Factor

0.20%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.

High reliability

Charge and discharge proof

Related links