Vishay 3300μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL215051332E3
- RS Stock No.:
- 280-6748
- Mfr. Part No.:
- MAL215051332E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£249.30
(exc. VAT)
£299.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £2.493 | £249.30 |
*price indicative
- RS Stock No.:
- 280-6748
- Mfr. Part No.:
- MAL215051332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3300µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 40mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 40mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve. That non solid electrolyte used for general industrial, EDP, audio video and telecommunications applications.
Excellent ripple current capability
Very low impedance
Very low impedance
Related links
- Vishay 3300μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL215051332E3
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- CHEMI-CON 3.3μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL102MK25S