Vishay 470 μF Capacitor 25V dc, Through Hole - MAL213666471E3 Radial Lead

Bulk discount available

Subtotal (1 bag of 10 units)*

£9.34

(exc. VAT)

£11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.934£9.34
50 - 90£0.817£8.17
100 - 240£0.758£7.58
250 +£0.701£7.01

*price indicative

RS Stock No.:
280-6745
Mfr. Part No.:
MAL213666471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

5mm

Standards/Approvals

IEC 60384-4/EN130300

Automotive Standard

No

Series

136 RVI

Tolerance

±20 %

Leakage Current

120μA

Equivalent Series Resistance ESR

0.31Ω

Dissipation Factor

0.14%

The Vishay aluminium electrolytic capacitors has radial very low impedance. That comes with radial leads, cylindrical aluminium case with pressure relief and insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.

Charge and discharge proof

Very low impedance and low ESR

Related links