Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213661101E3 Radial Lead

Bulk discount available

Subtotal (1 bag of 10 units)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 1,920 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.759£7.59
50 - 90£0.718£7.18
100 - 240£0.615£6.15
250 +£0.513£5.13

*price indicative

RS Stock No.:
280-6740
Mfr. Part No.:
MAL213661101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

480mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-4/EN130300

Lead Pitch

5mm

Lifetime

10000 h

Series

136 RVI

Tolerance

±20 %

Leakage Current

50μA

Automotive Standard

No

Dissipation Factor

0.1%

The Vishay aluminium electrolytic capacitors has radial very low impedance. That comes with radial leads, cylindrical aluminium case with pressure relief and insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.

Charge and discharge proof

Very low impedance and low ESR

Related links