Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213630102E3 Radial Lead
- RS Stock No.:
- 280-6729
- Mfr. Part No.:
- MAL213630102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £2.95 |
| 20 - 49 | £2.68 |
| 50 - 99 | £2.28 |
| 100 + | £1.73 |
*price indicative
- RS Stock No.:
- 280-6729
- Mfr. Part No.:
- MAL213630102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 350μA | |
| Series | 136 RVI | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 350μA | ||
Series 136 RVI | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has radial very low impedance. That comes with radial leads, cylindrical aluminium case with pressure relief and insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 1000 μF Capacitor 35 V dc, Through Hole - MAL213630102E3 Radial Lead
- Vishay 1000 μF Capacitor 35 V dc, Through Hole - MAL214630102E3 Radial Lead
- Vishay 1000 μF Capacitor 35 V dc, Through Hole - MAL213660102E3 Radial Lead
- Vishay 1000 μF Capacitor 35 V dc, Through Hole - MAL215050102E3 Radial Lead
- Vishay 1000 μF Capacitor 35 V dc, Through Hole Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V151B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZA1V101B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V271B Radial Lead
