Vishay 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL212019101E3
- RS Stock No.:
- 280-6725
- Mfr. Part No.:
- MAL212019101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 824 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £5.34 |
20 - 49 | £4.91 |
50 - 99 | £4.49 |
100 + | £3.51 |
*price indicative
- RS Stock No.:
- 280-6725
- Mfr. Part No.:
- MAL212019101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 30mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
Usable up to 150 °C
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL212019101E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AM221
- KEMET 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - PEG124PF310VQL1
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EKMG101ELL100MF11D
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL212019221E3
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL211815472E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL202129228E3