Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018102E3
- RS Stock No.:
- 280-6720
- Mfr. Part No.:
- MAL212018102E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£587.10
(exc. VAT)
£704.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 999,999,500 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £5.871 | £587.10 |
*price indicative
- RS Stock No.:
- 280-6720
- Mfr. Part No.:
- MAL212018102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 21 x 38mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 21 x 38mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
Usable up to 150 °C
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018102E3
- RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPJ1J100MDD1TD
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211838479E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211828221E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018221E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL202138228E3