Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211838229E3

Bulk discount available

Subtotal (1 unit)*

£2.88

(exc. VAT)

£3.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 342 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99£2.88
100 - 199£2.61
200 - 499£2.47
500 +£1.78

*price indicative

RS Stock No.:
280-6707
Mfr. Part No.:
MAL211838229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.5 x 18mm

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability
Usable up to 150 °C

Related links