Vishay 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119223E3
- RS Stock No.:
- 280-6688
- Mfr. Part No.:
- MAL210119223E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£71.97
(exc. VAT)
£86.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 112 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £71.97 |
2 - 4 | £68.22 |
5 + | £64.48 |
*price indicative
- RS Stock No.:
- 280-6688
- Mfr. Part No.:
- MAL210119223E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 22000µF | |
Voltage | 100V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 65 x 105mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 22000µF | ||
Voltage 100V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 65 x 105mm | ||
The Vishay aluminium electrolytic capacitors has power high ripple current and screw terminals. It is used for motor drives, inverters, UPS, and traction systems applications and, it has low ESR and high ripple current capability.
Pressure relief in the sealing
Long life and insulated
Long life and insulated
Related links
- Vishay 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119223E3
- KEMET 3300μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS71A332DA100
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119472E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119103E3
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9109M600
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A472DE100
- KEMET 43000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS80A433NF100
- EPCOS 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9479M600