Vishay 22μF Aluminium Electrolytic Capacitor 16V dc - MAL213835229E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£14.13

(exc. VAT)

£16.955

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£2.826£14.13
25 - 45£2.628£13.14
50 - 95£2.424£12.12
100 - 195£2.16£10.80
200 +£1.928£9.64

*price indicative

RS Stock No.:
280-3518
Mfr. Part No.:
MAL213835229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

16V dc

Technology

Aluminium Electrolytic

Dimensions

6.3 x 12.7mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability

Related links