Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL213821229E3

Bulk discount available

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 802 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£3.12
50 - 99£2.84
100 - 199£2.40
200 +£1.83

*price indicative

Packaging Options:
RS Stock No.:
280-3503
Mfr. Part No.:
MAL213821229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

7.7 x 12.7mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability

Related links