Vishay 2200 μF Capacitor 40V dc, Through Hole - MAL213817222E3 Axial
- RS Stock No.:
- 280-3487
- Mfr. Part No.:
- MAL213817222E3
- Brand:
- Vishay
Subtotal (1 box of 125 units)*
£258.00
(exc. VAT)
£309.625
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 + | £2.064 | £258.00 |
*price indicative
- RS Stock No.:
- 280-3487
- Mfr. Part No.:
- MAL213817222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 44mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Tolerance | ±20 % | |
| Leakage Current | 180μA | |
| Automotive Standard | No | |
| Series | 138 AML | |
| Equivalent Series Resistance ESR | 0.093Ω | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 44mm | ||
Lifetime 10000 h | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Tolerance ±20 % | ||
Leakage Current 180μA | ||
Automotive Standard No | ||
Series 138 AML | ||
Equivalent Series Resistance ESR 0.093Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
Related links
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL213817222E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL212017222E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL211817222E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL211837479E3 Axial
- Vishay 680 μF Capacitor 40 V dc, Through Hole - MAL202117681E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL213837479E3 Axial
- Vishay 1000 μF Capacitor 40 V dc, Through Hole - MAL211817102E3 Axial
