Vishay 220 μF Capacitor 40V dc, Axial Axial

Bulk discount available

Subtotal (1 bag of 5 units)*

£19.40

(exc. VAT)

£23.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5£3.88£19.40
10 - 20£3.582£17.91
25 - 45£3.282£16.41
50 +£2.984£14.92

*price indicative

RS Stock No.:
280-3435
Mfr. Part No.:
MAL212017221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Capacitor

Voltage

40V dc

Mount Type

Axial

Construction

Non-Solid Electrolyte

Packaging

Tape

Height

30.5mm

Polarity

Polar

Length

30.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Axial

Capacitor Ripple Current

2A

Pin Count

2

Maximum Operating Temperature

150°C

Lifetime

4000 h (Endurance), 8000 h (Useful Life)

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Automotive Standard

AEC-Q200

Series

120 ATC ATC

Equivalent Series Resistance ESR

128Ω

Leakage Current

75μA

Tolerance

±20 %

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi

Lead free

RoHS compliant

AEC Q200 qualified

Insulated with blue sleeve

Related links