Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL211817102E3 Axial
- RS Stock No.:
- 280-3377
- Mfr. Part No.:
- MAL211817102E3
- Brand:
- Vishay
Subtotal (1 box of 120 units)*
£361.20
(exc. VAT)
£433.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | £3.01 | £361.20 |
*price indicative
- RS Stock No.:
- 280-3377
- Mfr. Part No.:
- MAL211817102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN130300 | |
| Lifetime | 8000 h | |
| Lead Pitch | 35mm | |
| Tolerance | ±20 % | |
| Leakage Current | 84μA | |
| Series | 118 AHT | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.205Ω | |
| Dissipation Factor | 0.13% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN130300 | ||
Lifetime 8000 h | ||
Lead Pitch 35mm | ||
Tolerance ±20 % | ||
Leakage Current 84μA | ||
Series 118 AHT | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.205Ω | ||
Dissipation Factor 0.13% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1000 μF Capacitor 40 V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 40 V dc, Through Hole - MAL212017102E3 Axial
- Vishay 1000 μF Capacitor 40 V dc, Through Hole - MAL202127102E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL211837479E3 Axial
- Vishay 220 μF Capacitor 40 V dc, Through Hole - MAL211890512E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL213817222E3 Axial
- Vishay 680 μF Capacitor 40 V dc, Through Hole - MAL202117681E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL213837479E3 Axial
