Vishay 47μF Aluminium Electrolytic Capacitor 100V dc - MAL202139479E3
- RS Stock No.:
- 280-3331
- Mfr. Part No.:
- MAL202139479E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£424.00
(exc. VAT)
£509.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.848 | £424.00 |
*price indicative
- RS Stock No.:
- 280-3331
- Mfr. Part No.:
- MAL202139479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc - MAL202139479E3
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129109E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc - MAL213839228E3
- Vishay 1μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129108E3
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL213819471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc - MAL213669221E3