Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL202135471E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£10.92

(exc. VAT)

£13.105

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,665 unit(s) ready to ship
  • Plus 999,998,330 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£2.184£10.92
25 - 45£2.056£10.28
50 - 95£1.778£8.89
100 +£1.466£7.33

*price indicative

RS Stock No.:
280-3317
Mfr. Part No.:
MAL202135471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

16V dc

Technology

Aluminium Electrolytic

Dimensions

8 x 18mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links