Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080363018

Subtotal (1 reel of 125 units)*

£296.50

(exc. VAT)

£355.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
125 +£2.372£296.50

*price indicative

RS Stock No.:
163-5709
Mfr. Part No.:
865080363018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16.7mm

Height

16.7mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7mm

Tolerance

±20%

Series

WCAP-ASLI

Leakage Current

528 μA

Ripple Current

1.25A

Polarised

Polar

Dissipation Factor

16

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links