Vishay 680 μF Capacitor 40V dc, Through Hole - MAL202117681E3 Axial
- RS Stock No.:
- 280-3265
- Distrelec Article No.:
- 167-06-618
- Mfr. Part No.:
- MAL202117681E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£14.90
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £2.98 | £14.90 |
| 10 - 20 | £2.772 | £13.86 |
| 25 - 45 | £2.51 | £12.55 |
| 50 - 95 | £2.246 | £11.23 |
| 100 + | £1.984 | £9.92 |
*price indicative
- RS Stock No.:
- 280-3265
- Distrelec Article No.:
- 167-06-618
- Mfr. Part No.:
- MAL202117681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 40V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 800mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 35mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 2500 h | |
| Tolerance | ±20 % | |
| Leakage Current | 58μA | |
| Equivalent Series Resistance ESR | 0.297Ω | |
| Automotive Standard | No | |
| Series | 021 ASM | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 40V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 800mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 35mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 2500 h | ||
Tolerance ±20 % | ||
Leakage Current 58μA | ||
Equivalent Series Resistance ESR 0.297Ω | ||
Automotive Standard No | ||
Series 021 ASM | ||
Dissipation Factor 0.12% | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 680 μF Capacitor 40 V dc, Through Hole - MAL202117681E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL211837479E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL213817222E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL213837479E3 Axial
- Vishay 1000 μF Capacitor 40 V dc, Through Hole - MAL211817102E3 Axial
- Vishay 470 μF Capacitor 40 V dc, Through Hole - MAL202190515E3 Axial
- Vishay 470 μF Capacitor 40 V dc, Through Hole - MAL212017471E3 Axial
- Vishay 220 μF Capacitor 40 V dc, Through Hole - MAL213837221E3 Axial