Vishay 1500 μF Capacitor 40V dc, Through Hole - MAL202117152E3 Axial
- RS Stock No.:
- 280-3262
- Distrelec Article No.:
- 167-06-717
- Mfr. Part No.:
- MAL202117152E3
- Brand:
- Vishay
Subtotal (1 box of 200 units)*
£362.00
(exc. VAT)
£434.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.81 | £362.00 |
*price indicative
- RS Stock No.:
- 280-3262
- Distrelec Article No.:
- 167-06-717
- Mfr. Part No.:
- MAL202117152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 15mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 1.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 35mm | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Leakage Current | 124μA | |
| Equivalent Series Resistance ESR | 0.159Ω | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 15mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 1.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2500 h | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 35mm | ||
Series 021 ASM | ||
Automotive Standard No | ||
Leakage Current 124μA | ||
Equivalent Series Resistance ESR 0.159Ω | ||
Tolerance ±20 % | ||
Dissipation Factor 0.15% | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1500 μF Capacitor 40 V dc, Through Hole Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL211837479E3 Axial
- Vishay 220 μF Capacitor 40 V dc, Through Hole - MAL211890512E3 Axial
- Vishay 2200 μF Capacitor 40 V dc, Through Hole - MAL213817222E3 Axial
- Vishay 680 μF Capacitor 40 V dc, Through Hole - MAL202117681E3 Axial
- Vishay 47 μF Capacitor 40 V dc, Through Hole - MAL213837479E3 Axial
- Vishay 470 μF Capacitor 40 V dc, Through Hole - MAL212017471E3 Axial
- Vishay 1000 μF Capacitor 40 V dc, Through Hole - MAL211817102E3 Axial
