Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL215097614E3
- RS Stock No.:
- 280-0298
- Mfr. Part No.:
- MAL215097614E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.71 |
25 - 49 | £1.52 |
50 - 99 | £1.33 |
100 + | £1.10 |
*price indicative
- RS Stock No.:
- 280-0298
- Mfr. Part No.:
- MAL215097614E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 12.5 x 16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL215097614E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3