Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL215097614E3

Subtotal (1 reel of 200 units)*

£206.80

(exc. VAT)

£248.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.034£206.80

*price indicative

RS Stock No.:
280-0297
Mfr. Part No.:
MAL215097614E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Technology

Aluminium Electrolytic

Dimensions

12.5 x 12.5 x 16mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof

Related links