Vishay 220μF Aluminium Electrolytic Capacitor 80V dc - MAL214699708E3
- RS Stock No.:
- 280-0225
- Mfr. Part No.:
- MAL214699708E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 590 unit(s) ready to ship
- Plus 999,999,409 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.80 |
10 - 19 | £2.52 |
20 - 49 | £2.05 |
50 + | £1.67 |
*price indicative
- RS Stock No.:
- 280-0225
- Mfr. Part No.:
- MAL214699708E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 80V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 16 x 16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 80V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 16 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 80V dc - MAL214699708E3
- EPCOS 8200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M060
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETG1K220UP
- Vishay 6800μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225652682E3
- EPCOS 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - B41252A0478M060
- Vishay 1500μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225622152E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - LLS1K103MELC
- RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In