Panasonic 22μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K220L
- RS Stock No.:
- 262-4955
- Mfr. Part No.:
- EEEFN1K220L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 999,999,490 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.40 | £4.00 |
50 - 90 | £0.365 | £3.65 |
100 - 190 | £0.326 | £3.26 |
200 - 390 | £0.284 | £2.84 |
400 + | £0.243 | £2.43 |
*price indicative
- RS Stock No.:
- 262-4955
- Mfr. Part No.:
- EEEFN1K220L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 80V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K220L
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K330L
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K151Q
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100P
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETKK221UAM
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K220P