Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K100XL
- RS Stock No.:
- 262-4953
- Mfr. Part No.:
- EEEFN1K100XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.284 | £2.84 |
50 - 90 | £0.257 | £2.57 |
100 - 190 | £0.223 | £2.23 |
200 - 390 | £0.182 | £1.82 |
400 + | £0.142 | £1.42 |
*price indicative
- RS Stock No.:
- 262-4953
- Mfr. Part No.:
- EEEFN1K100XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 80V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 7.7mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K100XL
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K330L
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K151Q
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100P
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETKK221UAM
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K220P