Panasonic 150μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C151XP

Subtotal (1 reel of 900 units)*

£126.90

(exc. VAT)

£152.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.141£126.90

*price indicative

RS Stock No.:
262-1422
Mfr. Part No.:
EEEFK1C151XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

COO (Country of Origin):
MY

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR

• High reliability

• High ripple current

• Low impedance

• Long life

• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links