Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J152B

Subtotal (1 box of 500 units)*

£116.50

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.233£116.50

*price indicative

RS Stock No.:
249-1350
Mfr. Part No.:
EEUFS0J152B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

FS-A

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic capacitors available in different series. FS-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 27 μF to 10000 μF.

Endurance 125 °C 5000 h to 10000 h
Low ESR, miniaturized(1 size smaller than FR series)
RoHS compliant

Related links